-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 5% +/-Tol, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC124-JR-070RL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1354
|
Newark | Res, Jumper, Net, 0.063W, 1A, 0402 Rohs Compliant: Yes |Yageo YC124-JR-070RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0080 | Buy Now |
DISTI #
98K8125
|
Newark | Resistor Array, Arv341, 4 X 0402, 0R, Resistance:0Ohm, Product Range:Yc124 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0402 [1005 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Rohs Compliant: Yes |Yageo YC124-JR-070RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0410 | Buy Now |
DISTI #
YC124-JR-070RL
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Element - Tape and Reel (Alt: YC124-JR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0050 / $0.0056 | Buy Now |
|
Bristol Electronics | Min Qty: 112 | 60000 |
|
$0.0036 / $0.0450 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
DISTI #
YC124-JR-070RL
|
TME | Resistor network: Y, SMD, 0Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 1 | 11160 |
|
$0.0061 / $0.0872 | Buy Now |
DISTI #
SMC-YC124-JR-070RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2012 | 32324 |
|
RFQ | |
DISTI #
SMC-YC124-JR-070RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2014 | 26976 |
|
RFQ | |
DISTI #
SMC-YC124-JR-070RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2027 | 25941 |
|
RFQ | |
DISTI #
SMC-YC124-JR-070RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2019 | 19700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC124-JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-070RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 5% +/-Tol, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RATED CURRENT : 1A | |
Construction | Rectangular | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | ||
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for YC124-JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MNR04M0APJ000 | ROHM Semiconductor | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 0.05ohm, Surface Mount, 0408, CHIP | YC124-JR-070RL vs MNR04M0APJ000 |
AF124-JR-070RL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 0804 | YC124-JR-070RL vs AF124-JR-070RL |
MNR04M0ABJ000 | ROHM Semiconductor | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, Surface Mount, 0408, CHIP | YC124-JR-070RL vs MNR04M0ABJ000 |
YC124-JR-070R | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YC124-JR-070RL vs YC124-JR-070R |
RTA02-4D000JTH | Ralec | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 0804, | YC124-JR-070RL vs RTA02-4D000JTH |