Part Details for YC124-JR-07220R by YAGEO Corporation
Overview of YC124-JR-07220R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-JR-07220R
YC124-JR-07220R CAD Models
YC124-JR-07220R Part Data Attributes
|
YC124-JR-07220R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-07220R
YAGEO Corporation
Array/Network Resistor, Isolated, 0.0625W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-07220R
This table gives cross-reference parts and alternative options found for YC124-JR-07220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-07220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-JR-10220R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-07220R vs YC124-JR-10220R |
CN1E4TTD221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-07220R vs CN1E4TTD221J |
ACN1E4GTP2J221LF | Array/Network Resistor, 0.25W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | YC124-JR-07220R vs ACN1E4GTP2J221LF |
YC124-JR-13220RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-JR-07220R vs YC124-JR-13220RL |
YC124-JR-10220RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC124-JR-07220R vs YC124-JR-10220RL |
RTA02-4D221JTH | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | MERITEK Electronics Corporation | YC124-JR-07220R vs RTA02-4D221JTH |
CN1E4LBK221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-07220R vs CN1E4LBK221J |
RCA02-4D221J | Array/Network Resistor, 0.0625W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-07220R vs RCA02-4D221J |
CN1E4KTTD221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-07220R vs CN1E4KTTD221J |
CN1E4TTP221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-07220R vs CN1E4TTP221J |