YC124-JR-07220RL
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT

Overview of YC124-JR-07220RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for YC124-JR-07220RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 35M0679
Newark Resistor Array, Arv341, 4 X 0402, 220R, Resistance:220Ohm, Product Range:Yc124 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0402 [1005 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC124-JR-07220RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7642
  • 10 $0.0410
  • 25 $0.0330
  • 50 $0.0260
  • 100 $0.0190
$0.0190 / $0.0410 Buy Now
DISTI # 12AC2918
Newark Resistor, Isolated, 220R, 5%, 50V, 0804, Resistance:220Ohm, Product Range:Yc124 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC124-JR-07220RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0070
$0.0070 Buy Now
DISTI # YC124-JR-07220RL
Avnet Americas Resistor, Array, 220 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-07220RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # YC124-JR-07220RL
TME Resistor network: Y, SMD, 220Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 1 1954
  • 1 $0.0943
  • 10 $0.0451
  • 50 $0.0279
  • 100 $0.0227
  • 250 $0.0174
  • 500 $0.0141
  • 2,500 $0.0088
  • 5,000 $0.0072
  • 10,000 $0.0059
  • 20,000 $0.0058
$0.0058 / $0.0943 Buy Now
DISTI # SMC-YC124-JR-07220RL
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 27648
RFQ
Chip 1 Exchange INSTOCK 13000
RFQ
DISTI # YC124-JR-07220RL
Avnet Abacus Resistor, Array, 220 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-07220RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for YC124-JR-07220RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for YC124-JR-07220RL by YAGEO Corporation

YC124-JR-07220RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0408
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Construction
Rectangular
First Element Resistance
220 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
220 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
220 Ω
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. YC124-JR-07220RL
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for YC124-JR-07220RL

This table gives cross-reference parts and alternative options found for YC124-JR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAVF104DJT220R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc YC124-JR-07220RL vs RAVF104DJT220R
741X083221JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation YC124-JR-07220RL vs 741X083221JP

Related Parts for YC124-JR-07220RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC124-JR-07220RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC124-JR-07220RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC124-JR-07220RL would you like to use for your alert(s)?
  • Please alert me when YC124-JR-07220RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC124-JR-07220RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC124-JR-07220RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC124-JR-07220RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC124-JR-07220RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC124-JR-07220RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: