-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC124-JR-0751RL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9453
|
Newark | Res, Aec-Q200, 51R, 8Pin, 0.0625W, 0804 Rohs Compliant: Yes |Yageo YC124-JR-0751RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86722 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
69AK1360
|
Newark | Res, Net, Iso, 51R, 5%, 0804 Rohs Compliant: Yes |Yageo YC124-JR-0751RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
YC124-JR-0751RL
|
Avnet Americas | Resistor, Array, 51 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-0751RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0044 / $0.0046 | Buy Now |
|
Bristol Electronics | 46525 |
|
RFQ | ||
|
Bristol Electronics | 23283 |
|
RFQ | ||
|
Future Electronics | YC124 Series 4 Elements 51 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0044 / $0.0049 | Buy Now |
|
Future Electronics | YC124 Series 4 Elements 51 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0050 / $0.0056 | Buy Now |
DISTI #
YC124-JR-0751RL
|
TME | Resistor network: Y, SMD, 51Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 1 | 2794 |
|
$0.0060 / $0.0931 | Buy Now |
DISTI #
YC124-JR-0751RL
|
Avnet Abacus | Resistor Array 51 Ohm 5 250 mW 4 Resistors Isolated 0804 2010 Metric Convex Surface Mount Thick Film - Tape and Reel (Alt: YC124-JR-0751RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | YC124 Series 4 Elements 51 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0048 / $0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC124-JR-0751RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-0751RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 51 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
The recommended soldering temperature for YC124-JR-0751RL is between 250°C to 260°C for a maximum of 5 seconds.
Yes, YC124-JR-0751RL is compatible with lead-free soldering and is RoHS compliant.
The moisture sensitivity level (MSL) of YC124-JR-0751RL is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
Yes, YC124-JR-0751RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The operating temperature range of YC124-JR-0751RL is -55°C to 125°C.