Part Details for YC1521500000G by Anytek Technology Corporation Ltd
Overview of YC1521500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1521500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC1521500000G-ND
|
DigiKey | TERM BLK 15P SIDE ENT 5.08MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5559 | Buy Now |
DISTI #
72327171
|
RS | YC 5.08 15P Green ,Logo , Slot type Pin:3.5mm NL66 | Amphenol - Anytek YC1521500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 | RFQ |
DISTI #
ANYYC1521500000G
|
Heilind Electronics | YC 5.08 15P GREEN LOGO - SLO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $3.0800 | Buy Now |
DISTI #
YC1521500000G
|
TME | PCB terminal block, straight, 5.08mm, on PCBs, 26AWG÷16AWG, 10A Min Qty: 100 | 0 |
|
$1.8400 | RFQ |
DISTI #
ANYYC1521500000G
|
Interstate Connecting Components | YC 5.08 15P GREEN LOGO - SLO | 0 |
|
Buy Now |