Part Details for YC1621500000G by Anytek Technology Corporation Ltd
Overview of YC1621500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1621500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC1621500000G-ND
|
DigiKey | TERM BLK 16P SIDE ENT 5.08MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6675 | Buy Now |
DISTI #
72327172
|
RS | YC 5.08 16P Green ,Logo , Slot type Pin:3.5mm NL66 | Amphenol - Anytek YC1621500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 | RFQ |
DISTI #
ANYYC1621500000G
|
Heilind Electronics | YC 5.08 16P GREEN LOGO - SLO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $4.3200 | Buy Now |
DISTI #
YC1621500000G
|
TME | Connector: PCB terminal block, terminal, straight, on PCBs, green Min Qty: 100 | 0 |
|
$1.9700 | RFQ |
DISTI #
ANYYC1621500000G
|
Interstate Connecting Components | YC 5.08 16P GREEN LOGO - SLO | 0 |
|
Buy Now |