Part Details for YC164-JR-0710KL by YAGEO Corporation
Results Overview of YC164-JR-0710KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC164-JR-0710KL Information
YC164-JR-0710KL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for YC164-JR-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5182
|
Newark | Resistor Array, Arv241 1206 10K, Resistance:10Kohm, Product Range:Yc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Perrohs Compliant: Yes |Yageo YC164-JR-0710KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24206 |
|
$0.0220 / $0.0490 | Buy Now |
DISTI #
12AC2930
|
Newark | Resistor, Isolated, 10K, 5%, 50V, 1206, Resistance:10Kohm, Product Range:Yc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC164-JR-0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
YC164-JR-0710KL
|
Avnet Americas | Resistor, Array, 10 kOhm, ? 5%, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-JR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0070 / $0.0098 | Buy Now |
|
Bristol Electronics | 18069 |
|
RFQ | ||
DISTI #
YC164-JR-0710K
|
TME | Resistor network: Y, SMD, 10kΩ, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 1 | 98314 |
|
$0.0078 / $0.0672 | Buy Now |
|
Velocity Electronics | Our Stock | 2535 |
|
RFQ | |
DISTI #
YC164-JR-0710KL
|
Avnet Abacus | Resistor, Array, 10 kOhm, � 5%, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-JR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 2245000 |
|
Buy Now | |
DISTI #
C1S900100893930
|
Chip1Stop | Res Thick Film Array 10KOhm 5% 200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 35036 |
|
$0.0081 / $0.0205 | Buy Now |
|
CHIPMALL.COM LIMITED | 4 5% 10k 62.5mW 200ppm/ 0603x4 Resistor Networks, Arrays ROHS | 402792 |
|
$0.0029 / $0.0038 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15591 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for YC164-JR-0710KL
YC164-JR-0710KL CAD Models
YC164-JR-0710KL Part Data Attributes
|
YC164-JR-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-JR-0710KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC164-JR-0710KL
This table gives cross-reference parts and alternative options found for YC164-JR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-JR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
235003510103 | YAGEO Corporation | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | YC164-JR-0710KL vs 235003510103 |
YC164-JR-0710K0L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT | YC164-JR-0710KL vs YC164-JR-0710K0L |
YC164-JR-1010K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YC164-JR-0710KL vs YC164-JR-1010K |
YC164-JR-1010KL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YC164-JR-0710KL vs YC164-JR-1010KL |
YC164-JR-1310K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YC164-JR-0710KL vs YC164-JR-1310K |
YC164-JR-1310KL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YC164-JR-0710KL vs YC164-JR-1310KL |
235003510103L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YC164-JR-0710KL vs 235003510103L |
YC164-JR-0710K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YC164-JR-0710KL vs YC164-JR-0710K |