-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC164-JR-074K7L by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8212
|
Newark | Resistor Array, Arv241 1206 4K7, Resistance:4.7Kohm, Product Range:Yc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Rohs Compliant: Yes |Yageo YC164-JR-074K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 107030 |
|
$0.0150 | Buy Now |
DISTI #
69AK1379
|
Newark | Res, Net, Iso, 4K70.063W, 5%, 1206 Rohs Compliant: Yes |Yageo YC164-JR-074K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
YC164-JR-074K7L
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-JR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0077 | Buy Now |
|
Bristol Electronics | 23923 |
|
RFQ | ||
DISTI #
YC164-JR-074K7
|
TME | Resistor network: Y, SMD, 4.7kΩ, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 1 | 8351 |
|
$0.0098 / $0.0877 | Buy Now |
DISTI #
YC164-JR-074K7L
|
Avnet Abacus | Resistor Array 47 kOhm 5 250 mW 4 Resistors Isolated 1206 3216 Metric Convex Surface Mount Thick Film - Tape and Reel (Alt: YC164-JR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 270000 |
|
Buy Now | |
|
New Advantage Corporation | YC164 Series 4 Elements 4.7 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0093 / $0.0100 | Buy Now |
|
Vyrian | Resistors | 174370 |
|
RFQ | |
|
Win Source Electronics | RES ARRAY 4 RES 4.7K OHM 1206 | 88300 |
|
$0.0029 / $0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC164-JR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-JR-074K7L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |