There are no models available for this part yet.
Overview of YC2021500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YC2021500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YC2021500000G-ND
|
DigiKey | TERM BLK 20P SIDE ENT 5.08MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0877 | Buy Now | |
DISTI #
72327176
|
RS | YC 5.08 20P Green ,Logo , Slot type Pin:3.5mm NL66 | Amphenol - Anytek YC2021500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 | RFQ | |
DISTI #
ANYYC2021500000G
|
Heilind Electronics | YC 5.08 20P GREEN LOGO - SLO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.4100 | Buy Now | ||
DISTI #
YC2021500000G
|
TME | PCB terminal block, straight, 5.08mm, on PCBs, 26AWG÷16AWG, 10A Min Qty: 80 | 0 |
|
$2.4700 | RFQ | |
DISTI #
ANYYC2021500000G
|
Interstate Connecting Components | YC 5.08 20P GREEN LOGO - SLO | 0 |
|
Buy Now |