Part Details for YC248-JR-07100RL by YAGEO Corporation
Results Overview of YC248-JR-07100RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC248-JR-07100RL Information
YC248-JR-07100RL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for YC248-JR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8038
|
Newark | Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:1606 [4016 Metric], Resistance Tolerance:± 5%, Voltage Rating:-, Power Rating Per Resistor:62.5Mw, Resistor Type:Array Rohs Compliant: Yes |Yageo YC248-JR-07100RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4860 |
|
$0.0270 | Buy Now |
DISTI #
69AK1389
|
Newark | Res, Net, Iso, 100R, 0.063W, 5%, 1606 Rohs Compliant: Yes |Yageo YC248-JR-07100RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
49AK8038
|
Avnet Americas | Resistor, Array, 100 Ohm, ? 5%, 500 mW, 8 Resistors, Isolated, 1606 [4016 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 49AK8038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4860 Partner Stock |
|
$0.0580 / $0.2810 | Buy Now |
DISTI #
YC248-JR-07100RL
|
Avnet Americas | Resistor, Array, 100 Ohm, ? 5%, 500 mW, 8 Resistors, Isolated, 1606 [4016 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC248-JR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0277 | Buy Now |
DISTI #
YC248-JR-07100RL
|
Avnet Abacus | Resistor Array 100 Ohm 5 500 mW 8 Resistors Isolated 1606 4016 Metric Convex Surface Mount Thick Film - Tape and Reel (Alt: YC248-JR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now |
Part Details for YC248-JR-07100RL
YC248-JR-07100RL CAD Models
YC248-JR-07100RL Part Data Attributes
|
YC248-JR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-JR-07100RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC248-JR-07100RL
This table gives cross-reference parts and alternative options found for YC248-JR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC248-JR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WA06W101JTL | Walsin Technology Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT | YC248-JR-07100RL vs WA06W101JTL |
235005310101 | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YC248-JR-07100RL vs 235005310101 |
WA06W100JT | Walsin Technology Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP | YC248-JR-07100RL vs WA06W100JT |
235005310101L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YC248-JR-07100RL vs 235005310101L |
YC248-JR-07100R | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YC248-JR-07100RL vs YC248-JR-07100R |