Part Details for YC248-JR-071KL by YAGEO Corporation
Results Overview of YC248-JR-071KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC248-JR-071KL Information
YC248-JR-071KL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for YC248-JR-071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1386
|
Newark | Res, Net, Iso, 1K, 0.063W, 5%, 1606 Rohs Compliant: Yes |Yageo YC248-JR-071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
54M2413
|
Newark | Resistor Array, 8 Res, 0616, 5%, 1K, Resistance:1Kohm, Product Range:Yc248 Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:0616 [1640 Metric], No. Of Pins:16Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC248-JR-071KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2172 |
|
$0.0400 / $0.0670 | Buy Now |
DISTI #
YC248-JR-071KL
|
Avnet Americas | Resistor, Array, 1 kOhm, ? 5%, 500 mW, 8 Resistors, Isolated, 1606 [4016 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC248-JR-071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0138 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
NexGen Digital | 9900 |
|
RFQ | ||
DISTI #
YC248-JR-071KL
|
Avnet Abacus | Resistor Array 1 kOhm 5 500 mW 8 Resistors Isolated 1606 4016 Metric Convex Surface Mount Thick Film - Tape and Reel (Alt: YC248-JR-071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100839011
|
Chip One Stop | Res Thick Film Array 1KOhm 5% 200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4336 |
|
$0.0248 / $0.0747 | Buy Now |
Part Details for YC248-JR-071KL
YC248-JR-071KL CAD Models
YC248-JR-071KL Part Data Attributes
|
YC248-JR-071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-JR-071KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |