Part Details for YCGA013AA by Quectel Wireless Solutions Co Ltd
Overview of YCGA013AA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCGA013AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YCGA013AA-ND
|
DigiKey | GNSS L1/L5 PATCH ANTENNA, 45 MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
999 In Stock |
|
$12.6325 / $16.2800 | Buy Now |
DISTI #
YCGA013AA
|
Avnet Americas | - Bag (Alt: YCGA013AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$11.1600 | Buy Now |
DISTI #
277-YCGA013AA
|
Mouser Electronics | Antennas GNSS L1/L5 patch antenna, 45 mm 45 mm 10.6 mm RoHS: Compliant | 0 |
|
$11.3300 | Order Now |
DISTI #
YCGA013AA
|
Avnet Silica | (Alt: YCGA013AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |