Part Details for YCTL-16C0290000000 by TE Connectivity
Overview of YCTL-16C0290000000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC5998YC-TL-E | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for YCTL-16C0290000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCTL-16C0290000000-ND
|
DigiKey | CONN WIRE SPLICE SZ16 0.300" DIA Min Qty: 90 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.5550 | Buy Now |
DISTI #
YCTL-16C0290000000
|
Avnet Americas | In-line Junction Splice with Socket Contact 16 Size - Bulk (Alt: YCTL-16C0290000000) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4876 / $21.0444 | Buy Now |
DISTI #
571-CTL16C0290000000
|
Mouser Electronics | In-Line Junction Modules JUNCTION ASSY RoHS: Compliant | 0 |
|
$20.5000 / $22.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$19.0000 | Buy Now |
DISTI #
DCHYCTL-16C0290000000
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2600 / $37.6900 | Buy Now |
DISTI #
DCHYCTL-16C0290000000
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2600 / $37.6900 | Buy Now |