Part Details for YD0201500000G by Anytek Technology Corporation Ltd
Overview of YD0201500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YD0201500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD0201500000G-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2803 | Buy Now |
DISTI #
72303797
|
RS | YD-5.0-2P, Green, Trivalence-Cr, Zinc, B/M, clamp, with, Ni, plated, Contact | Amphenol - Anytek YD0201500000G RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 / $0.3040 | RFQ |
DISTI #
ANYYD0201500000G
|
Heilind Electronics | YD-5.0-2P GREEN - TRIVALENCE- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2370 / $0.2770 | Buy Now | |
DISTI #
ANYYD0201500000G
|
Interstate Connecting Components | YD-5.0-2P GREEN - TRIVALENCE- | 0 |
|
Buy Now |