Part Details for YD0401500000G by Amphenol Corporation
Overview of YD0401500000G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for YD0401500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD0401500000G
|
Avnet Americas | YD04015000J0G-500 TB RIS CLA 180D 1ST - Bulk (Alt: YD0401500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4608 / $0.5478 | Buy Now |
DISTI #
649-YD04015000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB RIS CLA 180D 1ST | 0 |
|
$0.4740 | Order Now |
DISTI #
YD0401500000G
|
Avnet Americas | YD04015000J0G-500 TB RIS CLA 180D 1ST - Bulk (Alt: YD0401500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4608 / $0.5478 | Buy Now |
DISTI #
YD0401500000G
|
Avnet Asia | BENYD0401500000G (Alt: YD0401500000G) Min Qty: 2400 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for YD0401500000G
YD0401500000G CAD Models
YD0401500000G Part Data Attributes:
|
YD0401500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YD0401500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |