There are no models available for this part yet.
Overview of YD369-MB99-NP40000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YD369-MB99-NP40000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YD369-MB99-NP40000
|
Avnet Americas | Connector Rectangular Housing Plug 9 Position 9 Shell Size Cable Mount Straight - Bulk (Alt: YD369-MB99-NP40000) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DCHYD369-MB99-NP40000
|
Heilind Electronics | 369 SHIELDED 9WAY PNL REC,90 P | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHYD369-MB99-NP40000
|
Interstate Connecting Components | 369 SHIELDED 9WAY PNL REC,90 P | 0 |
|
Buy Now |