There are no models available for this part yet.
Overview of YDRH104R-560M by YJYCOIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560MC(R)-XXX-CAA-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F0560MC(R)-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560MC(S)-XXX-CAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / |
Price & Stock for YDRH104R-560M by YJYCOIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.5A 56uH 20% SMD10.1x10.1mm Power Inductors ROHS | 846 |
|
$0.1226 / $0.2448 | Buy Now |
CAD Models for YDRH104R-560M by YJYCOIN
Part Data Attributes for YDRH104R-560M by YJYCOIN
YDRH104R-560M
YJYCOIN
|
|
---|---|
Samacsys Manufacturer
|
YJYCOIN
|
Want to compare parts?
-
YDRH104R-560MYJYCOINVS
-