There are no models available for this part yet.
Overview of YDTS20F25-20PD3028 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YDTS20F25-20PD3028 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS20F25-20PD3028
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 30 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20F25-20PD3028) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-DTS20F2520PD3028
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLNGE RCPTCLE RoHS: Compliant | 0 |
|
$772.7700 | Order Now |
CAD Models for YDTS20F25-20PD3028 by TE Connectivity
Part Data Attributes for YDTS20F25-20PD3028 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Arrangement
|
S13P17
|
Contact Gender
|
MALE
|
Contact Quantities
|
3,4,13,10
|
Contact Sizes
|
8TW,12C,16,20
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Terminal Pitch
|
0.06 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
Unique Insert Number
|
25-20
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YDTS20F25-20PD3028
This table gives cross-reference parts and alternative options found for YDTS20F25-20PD3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20F25-20PD3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20T25-20PD3028 | 30 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F25-20PD3028 vs YDTS20T25-20PD3028 |
DTS20F25-20PD3028 | 30 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F25-20PD3028 vs DTS20F25-20PD3028 |
DTS20W25-20PD3028 | 30 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F25-20PD3028 vs DTS20W25-20PD3028 |
YDTS20W25-20PD3028 | 30 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F25-20PD3028 vs YDTS20W25-20PD3028 |