YDTS24H09-98CA0000
TE Connectivity
Description: MIL Series Connector

Overview of YDTS24H09-98CA0000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for YDTS24H09-98CA0000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YDTS24H09-98CA0000
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 3 Position Pin Contact Jam Nut Solder - Bulk (Alt: YDTS24H09-98CA0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $116.4826
  • 60 $113.2014
  • 110 $109.9202
  • 250 $106.6390
  • 500 $103.3578
  • 2,500 $100.0766
  • 5,000 $96.7954
$96.7954 / $116.4826 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 0
  • 50 $105.1700
$105.1700 Buy Now
Onlinecomponents.com DTS24***-**** RoHS: Compliant 0
  • 13 $268.1800
  • 25 $147.6500
  • 38 $102.5400
  • 50 $100.4900
$100.4900 / $268.1800 Buy Now
Master Electronics DTS24***-**** RoHS: Compliant 0
  • 13 $268.1800
  • 25 $147.6500
  • 38 $102.5400
  • 50 $100.4900
$100.4900 / $268.1800 Buy Now

CAD Models for YDTS24H09-98CA0000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS24H09-98CA0000 by TE Connectivity

YDTS24H09-98CA0000
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Material
STAINLESS STEEL
Shell Size
9
Total Number of Contacts
3
Unique Insert Number
09-98
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. YDTS24H09-98CA0000
    TE Connectivity
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS24H09-98CA0000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS24H09-98CA0000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS24H09-98CA0000 would you like to use for your alert(s)?
  • Please alert me when YDTS24H09-98CA0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS24H09-98CA0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS24H09-98CA0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS24H09-98CA0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS24H09-98CA0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS24H09-98CA0000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: