Part Details for YDTS24W13-04BAV001 by TE Connectivity
Overview of YDTS24W13-04BAV001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YDTS24W13-04BAV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24W13-04BAV001
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 4 Position Socket Contact Jam Nut - Bulk (Alt: YDTS24W13-04BAV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$139.1928 / $167.5032 | Buy Now |
DISTI #
YDTS24W13-04BAV001
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 4 Position Socket Contact Jam Nut - Bulk (Alt: YDTS24W13-04BAV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$132.5612 / $159.5228 | Buy Now |
DISTI #
DCHYDTS24W13-04BAV001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECP ASSY | 0 |
|
$149.0600 / $408.3200 | Buy Now |
DISTI #
DCHYDTS24W13-04BAV001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY | 0 |
|
$149.0600 / $408.3200 | Buy Now |
Part Details for YDTS24W13-04BAV001
YDTS24W13-04BAV001 CAD Models
YDTS24W13-04BAV001 Part Data Attributes
|
YDTS24W13-04BAV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24W13-04BAV001
TE Connectivity
RECP ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 31 Weeks, 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 850 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 4 | |
Unique Insert Number | 13-04 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS24W13-04BAV001
This table gives cross-reference parts and alternative options found for YDTS24W13-04BAV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24W13-04BAV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24Z13-04BAV001 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24W13-04BAV001 vs YDTS24Z13-04BAV001 |
YDTS24T13-04BAV001 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24W13-04BAV001 vs YDTS24T13-04BAV001 |
YDTS24F13-04BAV001 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24W13-04BAV001 vs YDTS24F13-04BAV001 |
DTS24W13-04BA[V001] | MIL Series Connector | TE Connectivity | YDTS24W13-04BAV001 vs DTS24W13-04BA[V001] |
ACT24MC04BA[V001] | MIL Series Connector | TE Connectivity | YDTS24W13-04BAV001 vs ACT24MC04BA[V001] |
ACT24JC04BA[V001] | MIL Series Connector | TE Connectivity | YDTS24W13-04BAV001 vs ACT24JC04BA[V001] |
YACT24MC04BAV00100 | MIL Series Connector | TE Connectivity | YDTS24W13-04BAV001 vs YACT24MC04BAV00100 |