Part Details for YE04709+00305 by Belden Inc
Overview of YE04709+00305 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800305018KYEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR, 1x3Pin, Full G/F, NY6T, Kink Tail, 5.84mm*2.54mm*3.05mm, Color-Black, Bag | |
10144700-305KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
G800305005KYEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,15u\\ Gold,NY6T,With Kink,5.84mm*2.54mm*3.05mm |
Price & Stock for YE04709+00305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3217
|
Newark | Unshld Network Cable, 24 X 7Awg, 72V, Cable Shielding:Unscreened, Lan Category:Cat6, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, No. Of Pairs:4 Pair, Jacket Colour:Grey, No. Of Rohs Compliant: Yes |Belden YE04709+00305 RoHS: Compliant Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 115 |
|
$698.6600 / $752.7200 | Buy Now |