Part Details for YE0701510000G by Amphenol Corporation
Overview of YE0701510000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for YE0701510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YE0701510000G
|
Avnet Americas | YE07015100J0G-500 TB RIS CLA SOLID - Bulk (Alt: YE0701510000G) RoHS: Compliant Min Qty: 2070 Package Multiple: 2070 Container: Bulk | 0 |
|
$0.9306 / $1.1063 | Buy Now |
DISTI #
649-YE07015100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB RIS CLA SOLID | 0 |
|
$0.9590 | Order Now |
Part Details for YE0701510000G
YE0701510000G CAD Models
YE0701510000G Part Data Attributes:
|
YE0701510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YE0701510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |