Part Details for YE572113-30SMAM by Laird Connectivity Inc
Overview of YE572113-30SMAM by Laird Connectivity Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YE572113-30SMAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0739
|
Newark | Directional Antenna, 5.725-6Ghz, 12.7Dbi, Antenna Type:Directional, Frequency Min:5.725Ghz, Frequency Max:6Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:12.7Dbi, Vswr:1.4, Input Power:25W, Input Impedance:50Ohm, Antenna Rohs Compliant: Yes |Laird Connectivity YE572113-30SMAM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$49.6800 / $66.3600 | Buy Now |
DISTI #
YE572113-30SMAM
|
Avnet Americas | Yagi Antenna Horizontal/Vertical 6000MHz 13dBi 50Ohm Pole Mount - Bulk (Alt: YE572113-30SMAM) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
46 Partner Stock |
|
$32.0700 / $37.7500 | Buy Now | |
DISTI #
YE572113-30SMAM
|
Avnet Americas | Yagi Antenna Horizontal/Vertical 6000MHz 13dBi 50Ohm Pole Mount - Bulk (Alt: YE572113-30SMAM) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
46 Partner Stock |
|
$32.0700 / $37.7500 | Buy Now |