Part Details for YECA000M1A by Quectel Wireless Solutions Co Ltd
Overview of YECA000M1A by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YECA000M1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YECA000M1A-ND
|
DigiKey | YECA000M1A Min Qty: 121 Lead time: 10 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$10.5274 | Buy Now |
DISTI #
YECA000M1A
|
Avnet Americas | ?99.98MM*17.5MM ADHESIVE MOUNTING,, 1500 - Bag (Alt: YECA000M1A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
277-YECA000M1A
|
Mouser Electronics | Antennas F99.98mm*17.5mm Adhesive Mounting,, 1500mm LMR100 & SMA-M RoHS: Compliant | 0 |
|
$10.0200 / $10.5200 | Order Now |