Part Details for YEGB001Q1A by Quectel Wireless Solutions Co Ltd
Overview of YEGB001Q1A by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YEGB001Q1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YEGB001Q1A-ND
|
DigiKey | ANTENNA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$12.2173 / $23.0300 | Buy Now |
DISTI #
YEGB001Q1A
|
Avnet Americas | 55*48*20MM,GNSS L1&L5,ADHESIVE + MAGNETI - Bag (Alt: YEGB001Q1A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
277-YEGB001Q1A
|
Mouser Electronics | Antennas 55*48*20mm,GNSS L1&L5,Adhesive + Magnetic Mounting,IP67,SMA-M& RG174 & 3000mm RoHS: Compliant | 0 |
|
$12.2100 / $23.0200 | Order Now |