Part Details for YEMN926J1A by Quectel Wireless Solutions Co Ltd
Overview of YEMN926J1A by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YEMN926J1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YEMN926J1A-ND
|
DigiKey | ANTENNA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
97 In Stock |
|
$103.0944 / $133.5600 | Buy Now |
DISTI #
YEMN926J1A
|
Avnet Americas | COMBO ANTENNA?, 600 TO 960 MHZ 1400 TO 6 - Bag (Alt: YEMN926J1A) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$85.1760 | Buy Now |
DISTI #
277-YEMN926J1A
|
Mouser Electronics | Antennas Combo Antenna?, 600 to 960 MHz, 1400 to 6000 MHz, 1164 to 1189 MHz, 1559 to 1606 MHz?, 5G & GNSS (Active), F167mm*57mm,5G/ 4G/ 3G/ 2G & GNSS L1/ L5,Screw mounting,SMA (M) Connector 300mm RoHS: Compliant | 0 |
|
$98.4200 | Order Now |