Part Details for YF0023HA by Quectel Wireless Solutions Co Ltd
Overview of YF0023HA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF0023HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YF0023HA-ND
|
DigiKey | YF0023HA Min Qty: 2400 Lead time: 6 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$0.6046 | Buy Now |
DISTI #
YF0023HA
|
Avnet Americas | INT,WIFI-BT,FPC,AD & SOLDERING,100MM,RF1 - Bag (Alt: YF0023HA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.4158 | Buy Now |
DISTI #
277-YF0023HA
|
Mouser Electronics | Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz, 4900 5850 Hz, 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi RoHS: Compliant | 0 |
|
$0.5670 / $2.0900 | Order Now |