Part Details for YF0026AA by Quectel Wireless Solutions Co Ltd
Overview of YF0026AA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF0026AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YF0026AA-ND
|
DigiKey | WIFI/BT ANTENNA Min Qty: 1 Lead time: 6 Weeks Container: Bag |
389 In Stock |
|
$0.4988 / $1.2400 | Buy Now |
DISTI #
YF0026AA
|
Avnet Americas | Antenna Module Linear 7125MHz 5.5dBi - Bag (Alt: YF0026AA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.5400 | Buy Now |
DISTI #
277-YF0026AA
|
Mouser Electronics | Antennas Embedded, 2400-2500 MHz, 4900-5850 MHz,5925-7125MHz, Wi-Fi (Bluetooth), PFC with cable, 100 +/-2 mm, IPEX ?(U.FL Generation ?), Adhesive, 28.9x11x0.2 RoHS: Compliant | 787 |
|
$0.4880 / $1.2400 | Buy Now |
DISTI #
YF0026AA
|
TME | Antenna, Bluetooth,WiFi, 5.5dBi, linear, 28.9x11mm, -30÷85°C, MHF Min Qty: 3000 | 0 |
|
$1.5700 | RFQ |
DISTI #
YF0026AA
|
Avnet Silica | Antenna Module Linear 7125MHz 5.5dBi (Alt: YF0026AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |