Part Details for YF0027AA by Quectel Wireless Solutions Co Ltd
Overview of YF0027AA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF0027AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YF0027AA-ND
|
DigiKey | FLEX ANTENNA WIFI 6 100MM UFL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5221 In Stock |
|
$0.5210 / $1.9000 | Buy Now |
DISTI #
YF0027AA
|
Avnet Americas | Antenna Module Linear 7125MHz 6.5dBi Adhesive Mount - Bag (Alt: YF0027AA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.3780 | Buy Now |
DISTI #
277-YF0027AA
|
Mouser Electronics | Antennas Embedded, 2400-2500 MHz, 4900-5850 MHz,5925-7125MHz, Wi-Fi (Bluetooth), FPC with cable, 100 +/-2 mm, IPEX ?(U.FL Generation ?), Adhesive, 42x7x0.2 | 0 |
|
$0.5030 / $1.9000 | Order Now |
Part Details for YF0027AA
YF0027AA CAD Models
YF0027AA Part Data Attributes
|
YF0027AA
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
YF0027AA
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |