Part Details for YG1H107M1009MPA by Samwha Electronics
Overview of YG1H107M1009MPA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YG1H107M1009MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YG1H107M1009MPA
|
TME | Capacitor: hybrid, THT, -55÷125°C, Body dim: Ø10x9.5mm, 100uF, ±20% Min Qty: 1000 | 0 |
|
$0.4740 | RFQ |