Part Details for YH1201510000G by Amphenol Corporation
Overview of YH1201510000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for YH1201510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YH1201510000G
|
Avnet Americas | YH12015100J0G-500 TB RIS CLA 3-ROWS - Bulk (Alt: YH1201510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.3340 / $2.7746 | Buy Now |
DISTI #
649-YH12015100J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA 3-ROWS | 0 |
|
$2.4000 | Order Now |
DISTI #
YH1201510000G
|
Avnet Americas | YH12015100J0G-500 TB RIS CLA 3-ROWS - Bulk (Alt: YH1201510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.3340 / $2.7746 | Buy Now |
DISTI #
YH1201510000G
|
Avnet Americas | YH12015100J0G-500 TB RIS CLA 3-ROWS - Bulk (Alt: YH1201510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.3340 / $2.7746 | Buy Now |
Part Details for YH1201510000G
YH1201510000G CAD Models
YH1201510000G Part Data Attributes
|
YH1201510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YH1201510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |