There are no models available for this part yet.
Overview of YHV800-3P-90-50M-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YHV800-3P-90-50M-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-YHV800-3P-90-50M-B-ND
|
DigiKey | HVP800-3PHI XE,90,50SQMM,KEY B Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.2500 | Buy Now | |
DISTI #
YHV800-3P-90-50M-B
|
Avnet Americas | Connector Housing Sealed Wire to Board Receptacle 3-Position 10.4mm Right Angle Cable Mount - Bulk (Alt: YHV800-3P-90-50M-B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$240.9115 / $289.9105 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$255.2100 | Buy Now | ||
DISTI #
AMPYHV800-3P-90-50M-B
|
Heilind Electronics | HVP800-3PHI XE,90,50SQMM,KEY B | Americas - 0 in Stock |
|
$249.1981 / $324.0671 | Buy Now | |
Onlinecomponents.com | HVP800-3phi XE,90,50sqmm,Key B RoHS: Compliant | 0 |
|
$220.2200 / $242.2400 | Buy Now | ||
Onlinecomponents.com | HVP800-3phi XE,90,50sqmm,Key B RoHS: Compliant | 0 |
|
$270.9900 / $291.6600 | Buy Now | ||
DISTI #
AMPYHV800-3P-90-50M-B
|
Interstate Connecting Components | HVP800-3PHI XE,90,50SQMM,KEY B | 0 |
|
$249.1981 / $324.0671 | Buy Now | |
DISTI #
000000000006149162
|
Sager | Automotive Connectors HVP800-3phi XE,90,50sqmm,Key B Min Qty: 1 | 0 |
|
$283.5600 / $300.2400 | Buy Now | |
DISTI #
YHV800-3P-90-50M-B
|
Avnet Abacus | Connector Housing Sealed Wire to Board Receptacle 3-Position 10.4mm Right Angle Cable Mount (Alt: YHV800-3P-90-50M-B) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HVP800-3phi XE,90,50sqmm,Key B RoHS: Compliant | 0 |
|
$220.2200 / $242.2400 | Buy Now |
CAD Models for YHV800-3P-90-50M-B by TE Connectivity
Part Data Attributes for YHV800-3P-90-50M-B by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
3.83 inch
|
Body Depth
|
2.45 inch
|
Body Length
|
4.25 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Voltage
|
650 V
|
Reference Standard
|
LV
|
Terminal Pitch
|
23 mm
|