Part Details for YI160808U600-3R0T by YJYCOIN
Overview of YI160808U600-3R0T by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YI160808U600-3R0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40m 25% 60100MHz 0603 Ferrite Beads ROHS | 31100 |
|
$0.0043 / $0.0083 | Buy Now |