Part Details for YI321611U601-3R0T by YJYCOIN
Overview of YI321611U601-3R0T by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA4F3R(0)-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors |
Price & Stock for YI321611U601-3R0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60m 25% 600100MHz 1206 Ferrite Beads ROHS | 29131 |
|
$0.0191 / $0.0357 | Buy Now |