Part Details for YI451616U800-6R0T by YJYCOIN
Overview of YI451616U800-6R0T by YJYCOIN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YI451616U800-6R0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15m�� ��25% 80��@100MHz 1806 Ferrite Beads ROHS | 3655 |
|
$0.0572 / $0.1034 | Buy Now |
|
LCSC | 15m 25% 80100MHz 1806 Ferrite Beads ROHS | 3655 |
|
$0.0292 / $0.0528 | Buy Now |