Part Details for YIC71009EBGG by YIC
Overview of YIC71009EBGG by YIC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YIC71009EBGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3155-YIC71009EBGGCT-ND
|
DigiKey | RF RCVR GNSS/GPS MODULE LOW PWR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107 In Stock |
|
$18.1300 / $18.1346 | Buy Now |
DISTI #
YIC71009EBGG
|
TME | Module: GPS/QZSS, ±2.5m, GPS, -165dBm, 3÷5.5VDC, 9.6kbps, 1Hz, Ch: 66 Min Qty: 1000 | 0 |
|
$15.9000 | RFQ |