Part Details for YJL3400A by Yangzhou Yangjie Electronics Co Ltd
Overview of YJL3400A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YJL3400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YJL3400A-YAN
|
TME | Transistor: N-MOSFET, TRENCH POWER LV, unipolar, 30V, 4.5A, 1.2W Min Qty: 20 | 0 |
|
$0.0332 / $0.0498 | RFQ |