Part Details for YJSD12N03A by Yangzhou Yangjie Electronics Co Ltd
Overview of YJSD12N03A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YJSD12N03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YJSD12N03A-YAN
|
TME | Transistor: N-MOSFET x2, TRENCH POWER LV, unipolar, 30V, 9.6A Min Qty: 5 | 2610 |
|
$0.1220 / $0.2360 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 30V 12A 7m��@10V,8A 2.5W 1.5V@250uA 2 N-Channel SOP-8-Dual MOSFETs ROHS | 3690 |
|
$0.1210 / $0.2791 | Buy Now |
|
LCSC | 30V 12A 7m10V8A 2.5W 1.5V250uA 2 N-Channel SOP-8-Dual MOSFETs ROHS | 3690 |
|
$0.1052 / $0.2427 | Buy Now |