Part Details for YK1120233000G by Amphenol Corporation
Overview of YK1120233000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YK1120233000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK1120233000G
|
Avnet Americas | YK11202330J0G-1100 TB BARRIER W/F - Bulk (Alt: YK1120233000G) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Container: Bulk | 0 |
|
$0.3906 | Buy Now |
DISTI #
649-YK11202330J0G
|
Mouser Electronics | Barrier Terminal Blocks 1100 TB BARRIER W/F | 0 |
|
$0.4530 / $0.4540 | Order Now |
Part Details for YK1120233000G
YK1120233000G CAD Models
YK1120233000G Part Data Attributes
|
YK1120233000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK1120233000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for YK1120233000G
This table gives cross-reference parts and alternative options found for YK1120233000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK1120233000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-796658-8 | 4DB-P108-02=4DB ASSEMBLY,SPCL | TE Connectivity | YK1120233000G vs 2-796658-8 |
1546723-2 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | YK1120233000G vs 1546723-2 |
1776006-6 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | YK1120233000G vs 1776006-6 |
7-1437665-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK1120233000G vs 7-1437665-8 |
2-796658-7 | 4DB-P108-02=4DB ASSEMBLY | TE Connectivity | YK1120233000G vs 2-796658-7 |
0387007302 | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | YK1120233000G vs 0387007302 |
1546702-1 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | YK1120233000G vs 1546702-1 |
2-1546703-0 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | YK1120233000G vs 2-1546703-0 |