Part Details for YK1121233000G by Anytek Technology Corporation Ltd
Overview of YK1121233000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK1121233000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK1121233000G-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.433" Min Qty: 2004 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7888 | Buy Now |
DISTI #
72324931
|
RS | YK-112- 12P Black , "-/+" Combination type With Flange & W/O cover | Amphenol - Anytek YK1121233000G RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 | RFQ |
DISTI #
ANYYK1121233000G
|
Heilind Electronics | YK-112- 12P BLACK - COMBINAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $7.2200 | Buy Now |
DISTI #
ANYYK1121233000G
|
Interstate Connecting Components | YK-112- 12P BLACK - COMBINAT | 0 |
|
Buy Now |