Part Details for YK2110603000G by Anytek Technology Corporation Ltd
Overview of YK2110603000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK2110603000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK2110603000G-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.25" Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7227 | Buy Now |
DISTI #
72325012
|
RS | YK-211-6P Black , "-/+" Ni-plated Contact Tin-plated W/O "," Mark | Amphenol - Anytek YK2110603000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
DISTI #
ANYYK2110603000G
|
Heilind Electronics | YK-211-6P BLACK - NI-PLATED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
DISTI #
ANYYK2110603000G
|
Interstate Connecting Components | YK-211-6P BLACK - NI-PLATED | 0 |
|
Buy Now |