There are no models available for this part yet.
Overview of YK2112503000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YK2112503000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YK2112503000G-ND
|
DigiKey | CONN BARRIER STRIP 25CIRC 0.25" Min Qty: 3024 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8575 | Buy Now | |
DISTI #
72325029
|
RS | YK-211-25P Black , "-/+" Ni-plated Contact Tin-plated W/O "," Mark | Amphenol - Anytek YK2112503000G RoHS: Compliant Min Qty: 3024 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5700 | RFQ | |
DISTI #
ANYYK2112503000G
|
Heilind Electronics | YK-211-25P BLACK - NI-PLATED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $7.9900 | Buy Now | ||
DISTI #
ANYYK2112503000G
|
Interstate Connecting Components | YK-211-25P BLACK - NI-PLATED | 0 |
|
Buy Now |