Part Details for YK2211503000G by Anytek Technology Corporation Ltd
Overview of YK2211503000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK2211503000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK2211503000G-ND
|
DigiKey | CONN BARRIER STRIP 15CIRC 0.25" Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7607 | Buy Now |
DISTI #
72325047
|
RS | YK-221-15P Black , "-/+" screw Ni-plated, Tail Tin-plated w/o ear & cover | Amphenol - Anytek YK2211503000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 | RFQ |
DISTI #
ANYYK2211503000G
|
Heilind Electronics | YK-221-15P BLACK - SCREW NI-P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.6600 / $4.5600 | Buy Now | |
DISTI #
ANYYK2211503000G
|
Interstate Connecting Components | YK-221-15P BLACK - SCREW NI-P | 0 |
|
Buy Now |