Part Details for YK2212103000G by Anytek Technology Corporation Ltd
Overview of YK2212103000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK2212103000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK2212103000G-ND
|
DigiKey | CONN BARRIER STRIP 21CIRC 0.25" Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4619 | Buy Now |
DISTI #
72325053
|
RS | YK-221-21P Black , "-/+" screw Ni-plated, Tail Tin-plated w/o ear & cover | Amphenol - Anytek YK2212103000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 | RFQ |
DISTI #
ANYYK2212103000G
|
Heilind Electronics | YK-221-21P BLACK - SCREW NI-P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $6.3800 | Buy Now |
DISTI #
ANYYK2212103000G
|
Interstate Connecting Components | YK-221-21P BLACK - SCREW NI-P | 0 |
|
Buy Now |