YK3030423000G
Description: Barrier Strip Terminal Block,

Overview of YK3030423000G by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for YK3030423000G by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # YK3030423000G
Avnet Americas YK30304230J0G-762 TB BARRIER W/COVER - Bulk (Alt: YK3030423000G) RoHS: Not Compliant Min Qty: 1950 Package Multiple: 130 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,950 $0.5927
$0.5927 Buy Now
DISTI # 649-YK30304230J0G
Mouser Electronics Barrier Terminal Blocks TB BARRIER W/COVER 659
  • 1 $1.4800
  • 10 $0.9580
  • 100 $0.8060
  • 260 $0.7840
  • 520 $0.7420
  • 1,040 $0.6730
  • 5,070 $0.6040
$0.6040 / $1.4800 Buy Now
DISTI # YK30304230J0G
TTI Pluggable Terminal Blocks TERMINAL BLOCKS Min Qty: 130 Package Multiple: 130 Container: Each Americas - 0
  • 130 $0.8000
  • 260 $0.7800
  • 520 $0.7100
  • 1,040 $0.6200
  • 1,950 $0.6100
  • 5,070 $0.5800
$0.5800 / $0.8000 Buy Now

CAD Models for YK3030423000G by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for YK3030423000G by Amphenol Corporation

YK3030423000G
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
4
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
14 AWG
Want to compare parts?
  1. YK3030423000G
    Amphenol Corporation
    Barrier Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YK3030423000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YK3030423000G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of YK3030423000G would you like to use for your alert(s)?
  • Please alert me when YK3030423000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YK3030423000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YK3030423000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YK3030423000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YK3030423000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YK3030423000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: