Part Details for YK3130203000G by Anytek Technology Corporation Ltd
Overview of YK3130203000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK3130203000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK3130203000G-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.3" Min Qty: 1911 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2878 | Buy Now |
DISTI #
72325140
|
RS | YK- 313 -2P Black , "-/+" W/O Flange&W/O cover "," Mark | Amphenol - Anytek YK3130203000G RoHS: Compliant Min Qty: 1911 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 | RFQ |
DISTI #
ANYYK3130203000G
|
Heilind Electronics | YK- 313 -2P BLACK - WO FLANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2562 / $0.3230 | Buy Now |
DISTI #
ANYYK3130203000G
|
Interstate Connecting Components | YK- 313 -2P BLACK - WO FLANG | 0 |
|
Buy Now |