There are no models available for this part yet.
Overview of YK3131603000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YK3131603000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YK3131603000G-ND
|
DigiKey | CONN BARRIER STRIP 16CIRC 0.3" Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9945 | Buy Now | |
DISTI #
72325154
|
RS | YK- 313 -16P Black , "-/+" W/O Flange&W/O cover "," Mark | Amphenol - Anytek YK3131603000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 | RFQ | |
DISTI #
ANYYK3131603000G
|
Heilind Electronics | YK- 313 -16P BLACK - WO FLAN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.1600 | Buy Now | ||
DISTI #
ANYYK3131603000G
|
Interstate Connecting Components | YK- 313 -16P BLACK - WO FLAN | 0 |
|
Buy Now |