Part Details for YK3141403000G by Anytek Technology Corporation Ltd
Overview of YK3141403000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK3141403000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK3141403000G-ND
|
DigiKey | CONN BARRIER STRIP 14CIRC 0.3" Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3056 | Buy Now |
DISTI #
ANYYK3141403000G
|
Heilind Electronics | YK- 314- 14P BLACK - COMBINA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $5.9700 | Buy Now |
DISTI #
ANYYK3141403000G
|
Interstate Connecting Components | YK- 314- 14P BLACK - COMBINA | 0 |
|
Buy Now |