There are no models available for this part yet.
Overview of YK3161503000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YK3161503000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YK3161503000G-ND
|
DigiKey | CONN BARRIER STRIP 15CIRC 0.3" Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1651 | Buy Now | |
DISTI #
ANYYK3161503000G
|
Heilind Electronics | YK- 316- 15P BLACK - COMBINA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $5.6100 | Buy Now | ||
DISTI #
ANYYK3161503000G
|
Interstate Connecting Components | YK- 316- 15P BLACK - COMBINA | 0 |
|
Buy Now |