Part Details for YK4012223000G by Amphenol Corporation
Overview of YK4012223000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YK4012223000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4012223000G
|
Avnet Americas | YK40122230J0G-825 TB BARRIER W/COVER - Bulk (Alt: YK4012223000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 14 Container: Bulk | 0 |
|
$4.0645 | Buy Now |
DISTI #
649-YK40122230J0G
|
Mouser Electronics | Barrier Terminal Blocks TB BARRIER W/COVER | 0 |
|
$4.7100 | Order Now |
Part Details for YK4012223000G
YK4012223000G CAD Models
YK4012223000G Part Data Attributes
|
YK4012223000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK4012223000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for YK4012223000G
This table gives cross-reference parts and alternative options found for YK4012223000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK4012223000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1546701-7 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK4012223000G vs 2-1546701-7 |
EK500V-22P | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | YK4012223000G vs EK500V-22P |
2-1546700-1 | (2-1546700-1) JC6-Q308-22=JC6 ASSY | TE Connectivity | YK4012223000G vs 2-1546700-1 |
1-1546701-1 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK4012223000G vs 1-1546701-1 |
2-1546721-2 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK4012223000G vs 2-1546721-2 |
3-1546703-6 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK4012223000G vs 3-1546703-6 |
5-1546701-9 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK4012223000G vs 5-1546701-9 |
2-1546842-2 | (2-1546842-2) JC6-Q208-22=JC6 SERIES TERMINA | TE Connectivity | YK4012223000G vs 2-1546842-2 |
5-1546703-6 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK4012223000G vs 5-1546703-6 |